Filter Your Search
1 - 3 of 3 results
|
2S81JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 2 V | 20 kHz | 260 rps | 30 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 23 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AD2S81AJD
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 12 V | 2 V | 20 kHz | 260 rps | 30 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.27 mm | 37.85 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | D-28-2 | Analog Devices | |||
|
AD2S81AJD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 2 V | 20 kHz | 260 rps | 30 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.27 mm | 37.85 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |