Filter Your Search
1 - 10 of 20 results
|
2RS18G30
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.177 inch | 0.632 inch | 0.13 inch | ADAM TECH | unknown | ||||||
|
2RS18G
Adam Technologies Inc
|
Check for Price | Active | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.177 inch | 0.632 inch | 0.13 inch | ADAM TECH | unknown | ||||||
|
2RS18TSMTP
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 200u inch | SURFACE MOUNT | 0.09 inch | 0.173 inch | 0.632 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||
|
2RS18TSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 200u inch | SURFACE MOUNT | 0.09 inch | 0.173 inch | 0.632 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
2RS18SG
Adam Technologies Inc
|
Check for Price | Active | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.177 inch | 0.632 inch | 0.13 inch | ADAM TECH | unknown | ||||||
|
2RS18G30
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.177 inch | 0.632 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
2RS18TSMTP
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 200u inch | SURFACE MOUNT | 0.09 inch | 0.173 inch | 0.632 inch | ADAM TECH | unknown | |||||
|
2RS18GSMT
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 5u inch | SURFACE MOUNT | 0.09 inch | 0.173 inch | 0.632 inch | ADAM TECH | unknown | ||||||
|
2RS18SGSMTP
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 5u inch | SURFACE MOUNT | 0.09 inch | 0.173 inch | 0.632 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||
|
2RS18SGSMTP
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 5u inch | SURFACE MOUNT | 0.09 inch | 0.173 inch | 0.632 inch | ADAM TECH | unknown |