Filter Your Search
1 - 2 of 2 results
|
2R5TPL330M9U
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 µF | 2.5 V | 3.6 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPL | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 165 µA | TPL | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed , 13 Inch | YES | WRAPAROUND | 1.4 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
2R5TPL330M9U
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 330 µF | 2.5 V | 3.6 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPL | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 165 µA | TPL | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed , 13 Inch | YES | WRAPAROUND | 1.4 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |