Filter Your Search
1 - 3 of 3 results
|
2R5TPC56M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 56 µF | 2.5 V | 1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPC | 14 µA | TPC | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Palladium/Gold (Pd/Au) | WRAPAROUND | 1.1 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||
|
2R5TPC56M
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 56 µF | 2.5 V | 1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPC | 14 µA | TPC | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Palladium/Gold (Pd/Au) | WRAPAROUND | 1.1 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
2R5TPC56M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 56 µF | 2.5 V | 20 % | 1411 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPC(B1) | e4 | 105 °C | -55 °C | 2 | SMT | Bulk; TR | Palladium/Gold (Pd/Au) | 1.1 mm | 3.5 mm | 2.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , 1411 | unknown | EAR99 |