Filter Your Search
1 - 2 of 2 results
|
2QSP16-TJ1-100
Bourns Inc
|
Check for Price | No | No | Obsolete | 10 Ω | 5 % | 750 mW | 1520 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 Ω | ISOLATED | 8 | 70 °C | 10 Ω | YES | 25 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.75 mm | 4.98 mm | 3.81 mm | BOURNS INC | QSOP | compliant | EAR99 | 8533.21.00.20 | ||
|
2QSP16-TJ1-100LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 5 % | 750 mW | 1520 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 Ω | ISOLATED | 8 | 70 °C | 10 Ω | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.75 mm | 4.98 mm | 3.81 mm | BOURNS INC | QSOP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.20 |