Parametric results for: 2QSP16-RJ1-100 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2qsp16rj1100
Select parts from the table below to compare.
Compare
Compare
2QSP16-RJ1-100
Bourns Inc
Check for Price No No Obsolete 10 Ω 5 % 750 mW 1520 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 10 Ω ISOLATED 8 70 °C 10 Ω YES 25 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) GULL WING 1.75 mm 4.98 mm 3.81 mm BOURNS INC QSOP compliant EAR99 8533.21.00.20
2QSP16-RJ1-100LF
Bourns Inc
Check for Price Yes Yes Obsolete 10 Ω 5 % 750 mW 1520 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 10 Ω ISOLATED 8 70 °C 10 Ω YES 25 ppm/°C 50 V e3 150 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) GULL WING 1.75 mm 4.98 mm 3.81 mm BOURNS INC QSOP, ROHS COMPLIANT unknown EAR99 8533.21.00.20