Parametric results for: 2PH222TABR under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2ph222tabr
Select parts from the table below to compare.
Compare
Compare
2PH222TABR
Adam Technologies Inc
Check for Price Obsolete 22 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.079 inch 0.869 inch 0.118 inch ADAM TECH unknown 3.7 Military: -65C to +125C [object Object]
2PH222TABR
Methode Electronics Inc
Check for Price Obsolete 22 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.079 inch 0.869 inch 0.118 inch METHODE ELECTRONICS INC unknown 3.7 Military: -65C to +125C [object Object] EAR99 8536.69.40.40