Filter Your Search
1 - 10 of 17 results
|
2PH224SGAL
Methode Electronics Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 5u inch | SOLDER | 0.157 inch | 0.059 inch | 0.948 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2PH224SGABR
Adam Technologies Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 5u inch | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | ||||||||
|
2PH224SGAHT
Adam Technologies Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 5u inch | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | ||||||||
|
2PH224SGA
Methode Electronics Inc
|
Check for Price | Obsolete | 24 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 2.0066 mm | 5u inch | SOLDER | 0.157 inch | 0.079 inch | 0.945 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2PH2-24-SGA
Adam Technologies Inc
|
Check for Price | Active | 24 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -40 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2PH224SGA15
Adam Technologies Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | ||||||||
|
2PH224SGA15
Methode Electronics Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2PH224SGAP
Adam Technologies Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 5u inch | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | |||||||
|
2PH2-24-SGA-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.086 inch | 1.2 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2PH224SGA30
Methode Electronics Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.079 inch | 0.948 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown |