Filter Your Search
1 - 2 of 2 results
|
2PD601ARL,235
Nexperia
|
Check for Price | Active | 50 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 210 | 100 MHz | 250 mW | SWITCHING | SILICON | 250 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||
|
2PD601ARL,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 210 | 100 MHz | 250 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 |