Parametric results for: 2NBS08-RJ1-390 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 2nbs08rj1390
Select parts from the table below to compare.
Compare
Compare
2NBS08-RJ1-390
Bourns Inc
Check for Price No No Obsolete 39 Ω 5 % 600 mW 1620 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2NBS 100 mW 39 Ω ISOLATED 4 70 °C 2NBS(ISOLATED) YES 25 ppm/°C 50 V e0 125 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) GULL WING 1.35 mm 4.98 mm 3.81 mm BOURNS INC SOIC compliant EAR99 8533.21.00.20
2NBS08-RJ1-390LF
Bourns Inc
Check for Price Yes Yes Obsolete 39 Ω 5 % 600 mW 1620 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2NBS-XX1 100 mW 39 Ω ISOLATED 4 70 °C 2NBS(ISOLATED) YES 25 ppm/°C 50 V e3 150 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) GULL WING 1.35 mm 4.98 mm 3.81 mm BOURNS INC SMT, 1620 compliant EAR99 8533.21.00.20