Filter Your Search
1 - 10 of 17 results
|
JANSR2N7616UBN
International Rectifier
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 800 mA | 680 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-XDSO-N3 | Not Qualified | MIL-19500/744 | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-XDSO-N3 | 4 | unknown | EAR99 | |||||||||||||||
|
2N7618M1
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 1.07 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | 1 | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | IN-LINE, R-CDIP-T14 | unknown | EAR99 | |||||||||||||||||
|
2N7612M1
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1.8 A | 220 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-14 | not_compliant | EAR99 | ||||||||||||||
|
2N7614M1
Infineon Technologies AG
|
Check for Price | Active | Not Qualified | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-14 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
2N7617UC
International Rectifier
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 890 mA | 750 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-XDSO-N6 | Not Qualified | 150 °C | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-XDSO-N6 | 6 | unknown | EAR99 | LCC | |||||||||||||||||
|
2N7612M1
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1.8 A | 220 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-CDIP-T14 | 36 | compliant | EAR99 | ||||||||||||
|
2N7610T2
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 3.3 A | 1 Ω | 29 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22.7 W | 13.2 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | CYLINDRICAL, O-MBCY-W3 | 2 | compliant | EAR99 | BCY | |||||||||
|
2N7611U8
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 3.2 A | 1.1 Ω | HIGH RELIABILITY | 17.6 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 23.2 W | 12.8 A | SWITCHING | SILICON | 67 ns | 52 ns | R-CBCC-N3 | 150 °C | -55 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||||
|
2N7610T2
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 3.3 A | 1 Ω | 29 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22.7 W | 13.2 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||
|
2N7618M1
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 1.07 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | MO-036AB | R-CDIP-T14 | 1 | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-CDIP-T14 | 36 | compliant | EAR99 |