Parametric results for: 2N7081220MISO under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 2n7081220miso
Select parts from the table below to compare.
Compare
Compare
2N7081-220M-ISOR1
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 11 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SILICON TO-220AB S-MSFM-P3 e1 Not Qualified 150 °C ISOLATED METAL SQUARE FLANGE MOUNT TIN SILVER COPPER PIN/PEG SINGLE SEMELAB LTD TO-220AB FLANGE MOUNT, S-MSFM-P3 3 compliant EAR99
2N7081-220M-ISO
TT Electronics Resistors
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 11 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SILICON TO-220AB S-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED METAL SQUARE FLANGE MOUNT PIN/PEG SINGLE TT ELECTRONICS PLC FLANGE MOUNT, S-MSFM-P3 compliant EAR99
2N7081-220M-ISOR1
TT Electronics Resistors
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 11 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SILICON TO-220AB S-MSFM-P3 e1 Not Qualified 150 °C ISOLATED METAL SQUARE FLANGE MOUNT TIN SILVER COPPER PIN/PEG SINGLE TT ELECTRONICS PLC FLANGE MOUNT, S-MSFM-P3 compliant EAR99
2N7081-220M-ISO
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 11 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SILICON TO-220AB S-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED METAL SQUARE FLANGE MOUNT PIN/PEG SINGLE SEMELAB LTD TO-220AB FLANGE MOUNT, S-MSFM-P3 3 compliant EAR99