Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
2N6987JV
Semicoa Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Collector-Base Capacitance-Max
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
VCEsat-Max
|
JESD-30 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Contact Manufacturer | 50 V | 800 mA | NPN | NO | 14 | 4 | 30 | 8 pF | 2 W | 2 W | SWITCHING | SILICON | 1 V | R-CDIP-T14 | MIL-PRF-19500; MIL-STD-750 | 200 °C | -65 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SEMICOA CORP | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8541.29.00.95 |
|
2N6987JV
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 50 V | 800 mA | NPN | NO | 14 | 4 | 30 | 8 pF | 2 W | 2 W | SWITCHING | SILICON | 1 V | R-CDIP-T14 | MIL-PRF-19500; MIL-STD-750 | 200 °C | -65 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SEMICOA CORP | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8541.29.00.95 |