Filter Your Search
1 - 8 of 8 results
|
2N6903
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 1.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.33 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
JANTXV2N6903
International Rectifier
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | MIL-19500/570B | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | BCY | 2 | ||||||||||||
|
JANTX2N6903
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.33 W | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | FORMERLY TO-39, 3 PIN | unknown | EAR99 | BCY | 2 | ||||||||
|
2N6903
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | LOGIC LEVEL COMPATIBLE, RADIATION HARDENED | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.33 W | 8.33 W | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
2N6903TX
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | LOGIC LEVEL COMPATIBLE, RADIATION HARDENED | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | MILITARY STANDARD (USA) | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | ||||||||
|
2N6903TX
Harris Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | LOGIC LEVEL COMPATIBLE, RADIATION HARDENED | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.33 W | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
2N6903TX
Intersil Corporation
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | LOGIC LEVEL COMPATIBLE, RADIATION HARDENED | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | MILITARY STANDARD (USA) | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERSIL CORP | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | ||||||||||||
|
2N6903
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 980 mA | 3.65 Ω | LOGIC LEVEL COMPATIBLE, RADIATION HARDENED | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.33 W | 8.33 W | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 |