Filter Your Search
1 - 10 of 82 results
|
VS-2N689
Vishay Intertechnologies
|
$10.9691 | Yes | Yes | Active | 40 mA | 500 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 500 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-48 | TO-48, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||
|
JANTX2N6896
Intersil Corporation
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | TO-3 | TO-3, 2 PIN | 2 | not_compliant | EAR99 | 100 V | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 600 W | 20 A | SWITCHING | SILICON | ||||||||||||||||||||||||||
|
2N689
Loras Industries Inc
|
Check for Price | Obsolete | 16 kA | 3 mA | 80 mA | 40 mA | 500 V | 25 A | SCR | SINGLE | 3 V | 150 A | 1 µA | TO-48 | O-MUPM-D2 | Not Qualified | 125 °C | -60 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||
|
2N689A
Texas Instruments
|
Check for Price | Obsolete | 18 kA | 1 mA | 50 mA | 40 mA | 500 V | SCR | 100 V/us | 3 V | 250 A | 125 °C | -60 °C | NO | TEXAS INSTRUMENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
JANTX2N6897
Intersil Corporation
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | RADIATION HARDENED | TO-204AA | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | NOT SPECIFIED | PIN/PEG | BOTTOM | INTERSIL CORP | TO-3 | TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8541.29.00.95 | 100 V | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 30 A | SWITCHING | SILICON | 300 mΩ | 240 pF | 100 W | 450 ns | 235 ns | ||||||||||||||||||||
|
2N6897
Harris Semiconductor
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | RADIATION HARDENED | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | 100 V | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 100 W | 30 A | SWITCHING | SILICON | 300 mΩ | 240 pF | 100 W | 450 ns | 235 ns | |||||||||||||||||||||
|
JANTXV2N6896
Microsemi Corporation
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/565C | 150 °C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3 | FLANGE MOUNT, O-MBFM-P2 | 2 | not_compliant | EAR99 | 100 V | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 600 W | 20 A | SWITCHING | SILICON | |||||||||||||||||||||||||
|
JAN2N689E3
Microsemi Corporation
|
Check for Price | Active | MICROSEMI CORP-LAWRENCE | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2N689
Texas Instruments
|
Check for Price | Obsolete | 16 kA | 3 mA | 50 mA | 30 mA | 500 V | SCR | 3 V | 150 A | 125 °C | -60 °C | NO | TEXAS INSTRUMENTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
2N689M
International Rectifier
|
Check for Price | No | No | Transferred | 16 kA | 40 mA | 500 V | 25 A | SCR | SINGLE | 250 V/us | 2 V | 150 A | 500 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 |