Filter Your Search
1 - 10 of 67 results
|
JAN2N6784
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 9 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | ||||||||||||||||
|
2N6784.MODR1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 2.25 A | 1.725 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | |||||||||||||||
|
JANTX2N6784
Microsemi Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 9 A | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | |||||||||||||
|
JANTX2N6784
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | RADIATION HARDENED | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 9 A | SWITCHING | SILICON | 50 ns | 35 ns | TO-205AF | O-MBCY-W3 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | NOT SPECIFIED | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
JAN2N6784
Unitrode Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 9 A | SWITCHING | SILICON | 50 ns | 35 ns | TO-205AF | O-MBCY-W3 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | UNITRODE CORP | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
2N6784
Harris Semiconductor
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | RADIATION HARDENED | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 15 W | 9 A | SWITCHING | SILICON | 50 ns | 35 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
2N6784LCC4-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 2.25 A | 1.725 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | |||||||||||||||
|
2N6784SM
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N3 | Not Qualified | 1 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | compliant | EAR99 | SMALL OUTLINE, R-CDSO-N3 | |||||||||||||||||||||
|
2N6784SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N3 | Not Qualified | 1 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | compliant | EAR99 | SMALL OUTLINE, R-CDSO-N3 | TO-220SM | 3 | |||||||||||||||||||
|
JANTXV2N6784
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 2.25 A | 1.5 Ω | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 9 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 |