Filter Your Search
1 - 10 of 65 results
|
2N6770
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE | 2 | 500 V | 1 | 12 A | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | ||||||||||||||||||||
|
JANTXV2N6770
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 400 mΩ | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 48 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/543G | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | TO-3, 2 PIN | not_compliant | EAR99 | TO-3 | 2 | ||||||||||||
|
JANS2N6770
Microsemi Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 2 | 500 V | 1 | 12 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-3 | O-MBFM-P2 | e0 | Not Qualified | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | ||||||||||||||||||||||
|
JAN2N6770
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 400 mΩ | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 150 W | 48 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-204AA | O-MBFM-P2 | Not Qualified | MIL-19500 | 150 °C | -55 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | TO-3, 2 PIN | compliant | EAR99 | TO-3 | 2 | 8541.29.00.95 | |||||||||
|
2N6770T1E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 12 A | METAL-OXIDE SEMICONDUCTOR | 150 W | 150 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
JANTXV2N6770
Omnirel Corp
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 500 mΩ | HIGH RELIABILITY | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 48 A | SWITCHING | SILICON | TO-204 | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/543 | 150 °C | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | OMNIREL CORP | HERMETIC SEALED, TO-204, 2 PIN | unknown | EAR99 | ||||||||||||||
|
2N6770
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
JANTXV2N6770
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 400 mΩ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 25 A | SWITCHING | SILICON | 220 ns | 85 ns | TO-204AA | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||
|
2N6770R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 2 | 500 V | 1 | 12 A | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-3 | O-MBFM-P2 | e1 | Not Qualified | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | |||||||||||||||||||||
|
2N6770
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 2 | 500 V | 1 | 12 A | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 |