Parametric results for: 2N5567 under TRIACs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 2n5567
Select parts from the table below to compare.
Compare
Compare
2N5567
Semitronics Corp
Check for Price Obsolete 2 mA 30 mA 40 mA 200 V 10 A TRIAC SINGLE 2 V/us 30 V/us 2.5 V O-MUPF-D2 Not Qualified 100 °C -60 °C 1 2 METAL ROUND PRESS FIT NO SOLDER LUG UPPER SEMITRONICS CORP PRESSFIT-2 2 unknown EAR99 8541.30.00.80
2N5567
Freescale Semiconductor
Check for Price No Obsolete 1.6 V 2 mA 30 mA 40 mA 200 V 6.7 A TRIAC 2 V/us 30 V/us 2.5 V e0 100 °C -60 °C NO Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS , unknown
2N5567
Motorola Semiconductor Products
Check for Price No Obsolete 1.6 V 2 mA 30 mA 25 mA 200 V 10 A TRIAC SINGLE 2 V/us 30 V/us 2.5 V 10 µA O-MUPF-D2 e0 Not Qualified 100 °C -65 °C MAIN TERMINAL 2 1 2 METAL ROUND PRESS FIT NO TIN LEAD SOLDER LUG UPPER MOTOROLA INC PRESS FIT, O-MUPF-D2 unknown EAR99 8541.30.00.80
2N5567
Motorola Mobility LLC
Check for Price No Obsolete 1.6 V 2 mA 30 mA 25 mA 200 V 10 A TRIAC SINGLE 2 V/us 30 V/us 2.5 V 10 µA O-MUPF-D2 e0 Not Qualified 100 °C -65 °C MAIN TERMINAL 2 1 2 METAL ROUND PRESS FIT NO TIN LEAD SOLDER LUG UPPER MOTOROLA INC PRESS FIT, O-MUPF-D2 2 unknown EAR99 8541.30.00.80 CASE 174-04