Filter Your Search
1 - 10 of 20 results
|
2N5204
International Rectifier
|
Check for Price | No | No | Transferred | 22 kA | 3.3 mA | 200 mA | 40 mA | 600 V | 22 A | SCR | SINGLE | 250 V/us | 2 V | 300 A | 600 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -45 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N5204HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.3 V | 22 kA | 3.3 mA | 200 mA | 40 mA | 600 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 2 V | 355 A | 3.3 mA | 600 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | , | ||||||||
|
2N5204M
STMicroelectronics
|
Check for Price | Obsolete | 22 kA | 40 mA | 600 V | SCR | 250 V/us | 2 V | 300 A | NO | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
2N5204
National Electronics Inc
|
Check for Price | Obsolete | 2.3 V | 22 kA | 3.3 mA | 200 mA | 80 mA | 600 V | SCR | 100 V/us | 3 V | 300 A | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
2N5204
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 22 kA | 3.3 mA | 200 mA | 40 mA | 600 V | 35 A | SCR | SINGLE | 100 V/us | 3 V | 300 A | 600 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | TO-48, 2 PIN | TO-48 | 2 | |||||||||
|
2N5204MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 mA | 600 V | 35 A | SCR | SINGLE | 600 V | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||||||||||||||
|
2N5204
Digitron Semiconductors
|
Check for Price | No | Active | 2.3 V | 22 kA | 3.3 mA | 200 mA | 40 mA | 600 V | 35 A | SCR | SINGLE | 100 V/us | 2 V | 355 A | 3.3 mA | 600 V | TO-48 | O-MUPM-D2 | e0 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | TO-48A, 2 PIN | ||||||||||||
|
2N5204
Harris Semiconductor
|
Check for Price | Obsolete | 22 kA | 3.3 mA | 200 mA | 80 mA | 600 V | SCR | 100 V/us | 3 V | 300 A | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
2N5204
Powerex Power Semiconductors
|
Check for Price | Obsolete | 22 kA | 3.3 mA | 200 mA | 80 mA | 600 V | SCR | 100 V/us | 3 V | 300 A | 125 °C | -45 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
2N5204PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 mA | 600 V | 22 A | SCR | SINGLE | 250 V/us | 2 V | 600 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 |