Filter Your Search
1 - 10 of 11 results
|
2N5164
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.7 V | 20 kA | 5 mA | 90 mA | 75 mA | 50 V | SCR | 20 µs | 50 V/us | 2.5 V | 240 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | ||||||||||||||||||||
|
2N5164
Harris Semiconductor
|
Check for Price | No | Obsolete | 20 kA | 5 mA | 90 mA | 75 mA | 50 V | SCR | 20 µs | 50 V/us | 2.5 V | 240 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||
|
2N5164
Digitron Semiconductors
|
Check for Price | Active | 1.5 V | 13 kA | 10 µA | 50 mA | 40 mA | 50 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 5 mA | 50 V | O-MUPF-D2 | e0 | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||||
|
2N5164
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 20 kA | 5 mA | 90 mA | 75 mA | 50 V | SCR | 20 µs | 50 V/us | 2.5 V | 240 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||
|
2N5164
Intersil Corporation
|
Check for Price | No | Obsolete | 20 kA | 5 mA | 90 mA | 75 mA | 50 V | SCR | 20 µs | 50 V/us | 2.5 V | 240 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||
|
2N5164
Semitronics Corp
|
Check for Price | Contact Manufacturer | 20 kA | 5 mA | 90 mA | 40 mA | 50 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 50 V | O-MUPF-D2 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N5164
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 20 kA | 5 mA | 90 mA | 75 mA | 50 V | SCR | 20 µs | 50 V/us | 2.5 V | 240 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||
|
2N5164
Advanced Semiconductor Inc
|
Check for Price | Active | 1.7 V | 20 kA | 5 mA | 90 mA | 75 mA | 50 V | SCR | 20 µs | 50 V/us | 2.5 V | 240 A | 100 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
2N5164
Loras Industries Inc
|
Check for Price | No | Obsolete | 20 kA | 5 mA | 50 mA | 40 mA | 50 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 10 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
2N5164HR
Digitron Semiconductors
|
Check for Price | Active | 1.5 V | 13 kA | 10 µA | 50 mA | 40 mA | 50 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 20 µs | 50 V/us | 1.5 V | 240 A | 5 mA | 50 V | O-MUPF-D2 | MIL-PRF-19500 | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |