Filter Your Search
1 - 10 of 71 results
|
2N5060
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 10 µA | 30 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | PLASTIC, TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N506075
Teccor
|
Check for Price | Obsolete | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 25 V/us | 800 mV | 1 µA | 30 V | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||
|
2N506073RP
Teccor
|
Check for Price | Obsolete | 200 µA | 30 V | 800 mA | SCR | SINGLE | 30 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||||||
|
2N5060AP
Teccor
|
Check for Price | Obsolete | 200 µA | 30 V | 800 mA | SCR | SINGLE | 30 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
2N5060RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 50 µA | 10 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | 10 µs | 1.2 V | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | |||||||
|
2N5060G
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 1.2 V | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | |||||||
|
2N5060RLRM
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | CASE 29-11 | ||||||||
|
2N5060
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 30 V | SCR | 10 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||
|
2N5060-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 µA | 30 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N5060RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 V | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 |