Filter Your Search
1 - 8 of 8 results
|
2N4441
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 V | 8 kA | 2 mA | 70 mA | 60 mA | 50 V | SCR | 15 µs | 50 V/us | 2.5 V | 80 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||
|
2N4441
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 30 mA | 50 V | 8 A | SCR | SINGLE | 50 V | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
2N4441
Digitron Semiconductors
|
Check for Price | No | Active | 5 A | 40 mA | 50 V | 8 A | SCR | SINGLE | 15 µs | 1.5 V | 80 A | 50 V | TO-127 | R-PSFM-T3 | e0 | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | |||||||||||||||||
|
2N4441-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 A | 40 mA | 50 V | 8 A | SCR | SINGLE | 15 µs | 1.5 V | 80 A | 50 V | TO-127 | R-PSFM-T3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N4441
Space Power Electronics Inc
|
Check for Price | No | Obsolete | 8 kA | 2 mA | 70 mA | 60 mA | 50 V | SCR | 15 µs | 50 V/us | 2.5 V | 80 A | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SPACE POWER ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-225AA | 3 | ||||||||||||
|
2N4441HR
Digitron Semiconductors
|
Check for Price | No | Active | 5 A | 40 mA | 50 V | 8 A | SCR | SINGLE | HIGH RELIABILITY | 15 µs | 1.5 V | 80 A | 50 V | TO-127 | R-PSFM-T3 | MIL-PRF-19500 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N4441
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 50 V | 8 A | SCR | SINGLE | 50 V | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-225AA | 3 | CASE 77-05 | |||||||||||||||
|
2N4441
Advanced Semiconductor Inc
|
Check for Price | Active | 2 V | 8 kA | 2 mA | 70 mA | 60 mA | 50 V | SCR | 15 µs | 50 V/us | 2.5 V | 80 A | 100 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 |