Filter Your Search
1 - 10 of 11 results
|
2N4174
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2 V | 8 kA | 2 mA | 30 mA | 30 mA | 600 V | 8 A | SCR | SINGLE | LOW NOISE | 15 µs | 50 V/us | 1.5 V | 100 A | 2 mA | 600 V | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | CASE 86-01, 2 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
2N4174
Digitron Semiconductors
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
2N4174
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 40 mA | SCR | 600 V | 125 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
2N4174HR
Digitron Semiconductors
|
Check for Price | Active | SCR | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
2N4174
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 V | 8 kA | 2 mA | 30 mA | 30 mA | 600 V | 8 A | SCR | SINGLE | LOW NOISE | 15 µs | 50 V/us | 1.5 V | 100 A | 2 mA | 600 V | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | 2 | CASE 86-01 | |||||||||
|
2N4174
Freescale Semiconductor
|
Check for Price | Obsolete | 2 V | 8 kA | 2 mA | 60 mA | 60 mA | 600 V | SCR | 15 µs | 50 V/us | 2.5 V | 100 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
2N4174
Space Power Electronics Inc
|
Check for Price | Obsolete | 8 kA | 2 mA | 60 mA | 60 mA | 600 V | SCR | 15 µs | 50 V/us | 2.5 V | 100 A | Not Qualified | 100 °C | -40 °C | 1 | NO | SPACE POWER ELECTRONICS INC | STR-10 | unknown | EAR99 | 10 | |||||||||||||||||||||||||
|
2N4174LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 30 mA | 8 A | SCR | SINGLE | 600 V | TO-64 | O-MUPM-D2 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | MATTE TIN | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
2N4174
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 kA | 2 mA | 60 mA | 30 mA | 600 V | 8 A | SCR | SINGLE | 15 µs | 50 V/us | 2.5 V | 100 A | 600 V | TO-64 | O-MUPM-D2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
2N4174-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 |