Filter Your Search
1 - 10 of 392 results
|
2N3906
Diotec Semiconductor AG
|
$0.0205 | Yes | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 70 ns | 300 ns | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | |||||||||||
|
2N3906RL1G
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | EUROPEAN PART NUMBER | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | CASE 29-11, TO-226, 3 PIN | 29-11 | |||||
|
2N3906RLRMG
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 1.5 W | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | CASE 29-11, TO-226, 3 PIN | 29-11 | ||||||||
|
2N3906RLRAG
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 1.5 W | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | CASE 29-11, TO-226, 3 PIN | 29-11 | ||||||||
|
2N3906G
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 1.5 W | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | CASE 29-11, TO-226, 3 PIN | 29-11 | ||||||||
|
2N3906BU
onsemi
|
$0.0588 | Yes | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AN | |||||||
|
2N3906
SPC Multicomp
|
$0.0763 | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||||
|
2N3906-AP
Micro Commercial Components
|
$0.0779 | Yes | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 600 mW | AMPLIFIER | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | 3 | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||
|
2N3906-G
Comchip Technology Corporation Ltd
|
$0.0812 | Yes | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | Comchip Technology | |||||||||||||||
|
2N3906TAR
onsemi
|
$0.0874 | Yes | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AR |