Filter Your Search
1 - 1 of 1 results
|
2N3904T93
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 4 pF | 625 mW | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | TO-92 | O-PBCY-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN/TIN COPPER | THROUGH-HOLE | BOTTOM | ROHM CO LTD | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 |