Filter Your Search
1 - 4 of 4 results
|
2N3904RLRM
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 4 pF | 1.5 W | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||
|
2N3904RLRM
Motorola Semiconductor Products
|
Check for Price | Transferred | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 4 pF | 1.5 W | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||
|
2N3904RLRMG
onsemi
|
Check for Price | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 625 mW | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-226, 3 PIN | compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | ||||||||
|
2N3904RLRM
onsemi
|
Check for Price | No | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 625 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |