Filter Your Search
1 - 9 of 9 results
|
2N3870
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 11 kA | 2 mA | 80 mA | 100 V | SCR | 40 µs | 50 V/us | 3 V | 350 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | PRESS FIT, O-MUPF-D2 | unknown | ||||||||||||||||||||||
|
2N3870
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 11 kA | 2 mA | 50 mA | 40 mA | 100 V | 35 A | SCR | SINGLE | 25 µs | 50 V/us | 1.6 V | 350 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
2N3870
Digitron Semiconductors
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
2N3870HR
Digitron Semiconductors
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
2N3870
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
2N3870
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 11 kA | 2 mA | 50 mA | 40 mA | 100 V | 35 A | SCR | SINGLE | 25 µs | 50 V/us | 1.6 V | 350 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
2N3870-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
2N3870
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 11 kA | 2 mA | 80 mA | 100 V | SCR | 40 µs | 50 V/us | 3 V | 350 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
2N3870
Semitronics Corp
|
Check for Price | Contact Manufacturer | 11 kA | 2 mA | 40 mA | 100 V | 35 A | SCR | SINGLE | 40 µs | 50 V/us | 1.6 V | 350 A | 100 V | O-MUPF-D2 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 |