Filter Your Search
1 - 10 of 12 results
|
2N3053S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 80 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 50 | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | ||||||||||
|
2N3053SMDR4
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-276AB | R-CBCC-N3 | e4 | Not Qualified | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | |||||||||
|
2N3053S
Motorola Mobility LLC
|
Check for Price | Obsolete | 80 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 50 | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | TO-39 | 3 | |||||||||
|
2N3053SMD05R4
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-276AA | R-CBCC-N3 | e4 | Not Qualified | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | |||||||||
|
2N3053SMD
TT Electronics Resistors
|
Check for Price | No | Active | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-276AB | R-CBCC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | |||||||||
|
2N3053SMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-276AB | R-CBCC-N3 | e4 | Not Qualified | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | TO-276AB | 3 | ||||||
|
2N3053SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | R-CBCC-N3 | Not Qualified | CECC | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | TO-220SM | 3 | ||||||||||
|
2N3053SMD05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-276AA | R-CBCC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | TO-276AA | 5 | ||||||
|
2N3053SM
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | R-CBCC-N3 | Not Qualified | CECC | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||||
|
2N3053SMD05
TT Electronics Resistors
|
Check for Price | No | Active | 40 V | 700 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-276AA | R-CBCC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 |