Filter Your Search
1 - 6 of 6 results
|
2N2905AJ
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 8 pF | 800 mW | 3 W | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | Not Qualified | MIL-PRF-19500 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | TO-39 | HERMETIC SEALED, METAL CAN-3 | 3 | unknown | EAR99 | 8541.21.00.95 | ||
|
2N2905AJSR
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 8 pF | 800 mW | 3 W | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | MIL-PRF-19500; MIL-STD-750; RH - 100K Rad(Si) | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | , | unknown | EAR99 | 8541.21.00.95 | |||||
|
2N2905AJX
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 8 pF | 800 mW | 3 W | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | MIL-PRF-19500 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | TO-39 | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 | 8541.21.00.95 | |||
|
2N2905AJSF
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 8 pF | 800 mW | 3 W | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | MIL-PRF-19500; MIL-STD-750; RH - 300K Rad(Si) | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | , | unknown | EAR99 | 8541.21.00.95 | |||||
|
2N2905AJV
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 8 pF | 800 mW | 3 W | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | MIL-PRF-19500; MIL-STD-750 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | TO-39 | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 | 8541.21.00.95 | |||
|
2N2905AJS
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 8 pF | 800 mW | 3 W | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | MIL-PRF-19500; MIL-STD-750 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | TO-39 | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 | 8541.21.00.95 |