Filter Your Search
1 - 10 of 11 results
|
2N2222ABC-#
Microsemi Corporation
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N3 | Not Qualified | 200 °C | COLLECTOR | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | DIE | UNCASED CHIP, S-XUUC-N3 | 3 | unknown | EAR99 | ||||||||||||||||||||
|
2N2222ABS
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | DIE | DIE PACKAGE-3 | 3 | unknown | EAR99 | ||||||||||||||||
|
2N2222ABC-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 2 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N2 | e0 | Not Qualified | 200 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||
|
2N2222AB-#
Microsemi Corporation
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N3 | Not Qualified | 200 °C | COLLECTOR | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | DIE | UNCASED CHIP, S-XUUC-N3 | 3 | unknown | EAR99 | ||||||||||||||||||||
|
2N2222ABC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | DIE | DIE PACKAGE-3 | 3 | unknown | EAR99 | ||||||||||||||||
|
2N2222AB-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 2 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N2 | e0 | Not Qualified | 200 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | |||||||||||||||||||
|
2N2222AB
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | DIE | UNCASED CHIP, S-XUUC-N3 | 3 | compliant | EAR99 | ||||||||||||||||
|
P2N2222ABULK
Continental Device India Ltd
|
Check for Price | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 8 pF | 60 ns | 625 mW | 1.5 W | 25 ns | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-92 | O-PBCY-W3 | TS-16949 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.21.00.75 | ||||||||||||||
|
2N2222ABS-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 2 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N2 | e0 | Not Qualified | 200 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||
|
2N2222A-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 260 ns | 35 ns | TO-18 | O-MBCY-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | METAL | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICRO COMMERCIAL COMPONENTS | BCY | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 |