Filter Your Search
1 - 10 of 12 results
|
2N2028
Powerex Power Semiconductors
|
Check for Price | Obsolete | 70 kA | 5.5 mA | 150 mA | 250 V | SCR | 3 V | 1 kA | 150 °C | -65 °C | NO | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2N2028
National Electronics Inc
|
Check for Price | Obsolete | 1.9 V | 70 kA | 5.5 mA | 150 mA | 250 V | SCR | 3 V | 1 kA | 150 °C | -65 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
2N2028
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | 110 A | SCR | SINGLE | 250 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | TO-94 | 3 | 8541.30.00.80 | |||||||||||||
|
2N2028
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 5.5 mA | 70 mA | 250 V | 110 A | SCR | SINGLE | 50 V/us | 2 V | 1 kA | 250 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | TO-94 | 3 | 8541.30.00.80 | |||||||
|
2N2028PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 70 mA | 250 V | 110 A | SCR | SINGLE | 50 V/us | 2 V | 250 V | TO-209AC | O-MUPM-H3 | Not Qualified | 150 °C | -65 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | TO-94 | 3 | 8541.30.00.80 | ||||||||||
|
JANTX2N2028
International Rectifier
|
Check for Price | No | No | Obsolete | 70 mA | 250 V | 110 A | SCR | SINGLE | 250 V | TO-209AC | O-MUPM-H3 | Not Qualified | MIL | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | TO-94 | 3 | 8541.30.00.80 | |||||||||||
|
2N2028
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | 70 kA | 5.5 mA | 150 mA | 250 V | 1.3 A | SCR | SINGLE | 3 V | 1 kA | 60 V | TO-5 | O-MBCY-W3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
JAN2N2028
International Rectifier
|
Check for Price | No | No | Obsolete | 70 mA | 250 V | 110 A | SCR | SINGLE | 250 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | MIL | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | TO-94 | 3 | 8541.30.00.80 | |||||||||||
|
2N2028E3
Microsemi Corporation
|
Check for Price | Obsolete | 100 mA | 110 A | SCR | SINGLE | 250 V | TO-209AC | O-MUPM-H3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
2N2028M
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 70 mA | 250 V | 110 A | SCR | SINGLE | 50 V/us | 3 V | 1 kA | 250 V | TO-209AC | O-MUPM-H3 | Not Qualified | 1 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 |