Filter Your Search
1 - 10 of 36 results
|
2N1772
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.7 kA | 9 mA | 15 mA | 100 V | 8 A | SCR | SINGLE | 1.5 V | 60 A | 100 V | TO-64 | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
2N1772A
Advanced Semiconductor Inc
|
Check for Price | Active | 4.7 kA | 9 mA | 50 mA | 15 mA | 100 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | 100 V | TO-64 | O-MUPM-D2 | Not Qualified | 150 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8541.30.00.80 | TO-64 | TO-64, 2 PIN | 2 | |||||||||||
|
2N1772
Texas Instruments
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 15 mA | 100 V | SCR | 1.5 V | 60 A | 125 °C | -65 °C | NO | TEXAS INSTRUMENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
2N1772
Solid State Inc
|
Check for Price | Contact Manufacturer | 15 mA | 7.4 A | SCR | SINGLE | 100 V | TO-64 | O-MUPM-D2 | 125 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE INC | unknown | EAR99 | 8541.30.00.80 | TO-64, 2 PIN | |||||||||||||||||||
|
2N1772A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 15 mA | SCR | 100 V | 150 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
2N1772A
Semitronics Corp
|
Check for Price | Active | 4.7 kA | 9 mA | 25 mA | 15 mA | 100 V | 7.4 A | SCR | SINGLE | 40 µs | 1.35 V | 60 A | 100 V | TO-64 | O-MUPM-D2 | Not Qualified | 150 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | TO-64 | HERMETIC SELALED PACKAGE-2 | 2 | |||||||||
|
2N1772A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 100 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | 100 V | TO-64 | O-MUPM-D2 | Not Qualified | 155 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | TO-64 | HERMETIC SEALED PACKAGE-2 | 2 | ||||||||||
|
2N1772A
Raytheon Semiconductor
|
Check for Price | Obsolete | 15 mA | 7.5 A | SCR | SINGLE | TO-64 | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | RAYTHEON SEMICONDUCTOR | unknown | TO-64, 2 PIN | ||||||||||||||||||||||||
|
JANTX2N1772A
Semitronics Corp
|
Check for Price | Active | 4.7 kA | 9 mA | 50 mA | 15 mA | 100 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | 100 V | TO-64 | O-MUPM-D2 | Qualified | MIL-19500/168 | 155 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | TO-64 | POST/STUD MOUNT, O-MUPM-D2 | 2 | |||||||||
|
2N1772
STMicroelectronics
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 30 mA | 15 mA | 100 V | 7.4 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 60 A | 20 µA | 100 V | TO-64 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 |