Filter Your Search
1 - 10 of 66 results
|
2M160-14
Intertech Resources Inc
|
Check for Price | Obsolete | SERIES CONNECTED, 2 ELEMENTS | NO | 2 | Not Qualified | R-PUFM-X7 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERTECH RESOURCES INC | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | 200 µs | 150 mA | 2 V | 300 A | 1.4 kV | 1.4 kV | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2M160-15
Intertech Resources Inc
|
Check for Price | Obsolete | SERIES CONNECTED, 2 ELEMENTS | NO | 2 | Not Qualified | R-PUFM-X7 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERTECH RESOURCES INC | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | 200 µs | 150 mA | 2 V | 300 A | 1.5 kV | 1.5 kV | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2M160-6
Intertech Resources Inc
|
Check for Price | Obsolete | SERIES CONNECTED, 2 ELEMENTS | NO | 2 | Not Qualified | R-PUFM-X7 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERTECH RESOURCES INC | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | 200 µs | 150 mA | 2 V | 300 A | 600 V | 600 V | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9761005HXX
Mercury Systems Inc
|
Check for Price | Active | YES | CMOS | USER CONFIGURABLE AS 2 X 2M X 8 | 1 | Not Qualified | R-GDSO-G56 | 125 °C | -55 °C | 56 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | MERCURY SYSTEMS INC | SSOP, | unknown | 3A001.A.2.C | 8542.32.00.51 | 120 ns | 8 | 23.63 mm | 33.5544 Mbit | FLASH MODULE | 16 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | SSOP | PARALLEL | 5 V | MIL-STD-883 | 3.57 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 12.96 mm | ||||||||||||||||||||||||||||||||
|
2M16ZA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 31.2 mA | 500 nA | 2 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 700 Ω | 12.2 V | 5 % | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
2M160-4
Intertech Resources Inc
|
Check for Price | Obsolete | SERIES CONNECTED, 2 ELEMENTS | NO | 2 | Not Qualified | R-PUFM-X7 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERTECH RESOURCES INC | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | 200 µs | 150 mA | 2 V | 300 A | 400 V | 400 V | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9761003HXX
Microsemi Corporation
|
Check for Price | No | Transferred | YES | CMOS | 1 | Not Qualified | R-CDSO-G56 | e4 | 125 °C | -55 °C | 56 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GOLD | GULL WING | DUAL | MICROSEMI CORP | SSOP, | unknown | 3A001.A.2.C | 8542.32.00.51 | 90 ns | 8 | 33.5544 Mbit | FLASH MODULE | 16 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | SSOP | PARALLEL | 5 V | MIL-STD-883 | 5.5 V | 4.5 V | 5 V | MILITARY | 12.96 mm | SSOP | 56 | |||||||||||||||||||||||||||||||
|
2M160ZHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2M16ZH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 31.2 mA | 500 nA | 2 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 700 Ω | 12.2 V | 5 % | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | unknown | ||||||||||||||||||||||||||||||||||||||||
|
2M16ZHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 31.2 mA | 500 nA | 2 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 700 Ω | 12.2 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |