Filter Your Search
1 - 10 of 12 results
|
2L210FL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 720 mV | 100 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 100 V | R-PDSO-F2 | DO-221AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
2L210
Edal Industries Inc
|
Check for Price | Obsolete | 20 mA | 21 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | ||||||||||
|
52L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 520 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | |||||||||||
|
22L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 220 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | |||||||||||
|
72L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 720 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | |||||||||||
|
92L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 920 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | |||||||||||
|
32L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | |||||||||||
|
12L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | |||||||||||
|
2L210FL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 720 mV | 100 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 100 V | R-PDSO-F2 | DO-221AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||
|
82L210
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 820 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 |