Filter Your Search
1 - 10 of 224 results
|
2KS089-241TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 89 | 2.54 mm | IC SOCKET | PGA89 | e0 | 12X12 | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
2KS088-04GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 88 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA88 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2KS085-176GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 85 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA85 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 11X11 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2KS088-50TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 88 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA88 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 13X13 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2KS080-51GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 80 | 2.54 mm | IC SOCKET | PGA80 | e4 | 12X12 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2KS088-49GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 88 | BE-CU | 2.54 mm | IC SOCKET | PGA88 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 13X13 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2KS085-49GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 85 | BE-CU | 2.54 mm | IC SOCKET | PGA85 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2KS088-85GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 88 | 2.54 mm | IC SOCKET | PGA88 | e4 | 13X13 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2KS088-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 88 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA88 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
2KS089-33GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 89 | 2.54 mm | IC SOCKET | PGA89 | e4 | 12X12 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 |