Filter Your Search
1 - 3 of 3 results
|
2KH36/9AB15
Eaton Corporation
|
Check for Price | Active | 72 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.438 inch | 0.408 inch | 6.463 inch | 0.22 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2KH36/9AB15
WPI Viking Electronics Inc
|
Check for Price | Transferred | 72 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.438 inch | 0.408 inch | 6.463 inch | 0.22 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
2KH36/9AB15
Cooper Industries
|
Check for Price | Active | 72 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.438 inch | 0.408 inch | 6.463 inch | 0.22 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |