Parametric results for: 2EZ62D5-TP under Zener Diodes

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: 2ez62d5tp
Select parts from the table below to compare.
Compare
Compare
2EZ62D5-TPX01
Micro Commercial Components
Check for Price Yes Active ZENER DIODE e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant
SMA2EZ62D5-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 8.1 mA 500 pA 2 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2 kΩ 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant DO-214AC R-PDSO-C2 2 EAR99 8541.10.00.50
2EZ62D5-TP
Micro Commercial Components
Check for Price Yes Yes Active 8.1 mA 500 pA 2 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 60 Ω 2 kΩ 5 % Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant DO-41 O-PALF-W2 2 EAR99 8541.10.00.50 MCC
SM2EZ6.2D5-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 80.5 mA 2 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS not_compliant DO-214AC PLASTIC, SMA, 2 PIN 2 EAR99 8541.10.00.50
SMB2EZ6.2D5-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 80.5 mA 5 µA 2 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1.5 Ω 700 Ω 3 V 5 % R-PDSO-C2 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant SMB, 2 PIN EAR99 8541.10.00.50
SMA2EZ62D5-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 8.1 mA 2 W 62 V SILICON ZENER DIODE SINGLE YES 1 ZENER 60 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
SMA2EZ6.2D5-TPX01
Micro Commercial Components
Check for Price Yes Active e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP unknown
SMA2EZ62D5-TPX01
Micro Commercial Components
Check for Price Yes Active e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP unknown
SMB2EZ62D5-TP
Micro Commercial Components
Check for Price Yes Obsolete 8.1 mA 500 pA 2 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2 kΩ 47.1 V 5 % R-PDSO-C2 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant SMB, 2 PIN EAR99 8541.10.00.50
SM2EZ62D5-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 8.1 mA 2 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS not_compliant DO-214AC PLASTIC, SMA, 2 PIN 2 EAR99 8541.10.00.50