Filter Your Search
1 - 10 of 18 results
|
2EZ5.6D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMA2EZ5.6D5-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
2EZ56D5-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 9 mA | 500 pA | 2 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 55 Ω | 2 kΩ | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | MCC | |||
|
SMA2EZ56D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 9 mA | 2 W | 56 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 55 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
SMB2EZ56D5-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 9 mA | 500 pA | 2 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 2 kΩ | 42.6 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | ||||||||||
|
SMA2EZ56D5-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
SMB2EZ5.6D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 89.5 mA | 5 µA | 2 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 Ω | 500 Ω | 2 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | ||||||||||
|
SMA2EZ56D5-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 9 mA | 500 pA | 2 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 2 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||
|
SMB2EZ56D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 9 mA | 500 nA | 2 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 2 kΩ | 42.6 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | ||||||||||
|
SMA2EZ5.6D5-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 89.5 mA | 5 nA | 2 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 Ω | 500 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |