Filter Your Search
1 - 10 of 151 results
|
2EZ150D10/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3.3 mA | 1.19 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MX2EZ150D2E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MQ2EZ150D2E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
2EZ150D1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 mA | 1.19 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 575 Ω | 1 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MQ2EZ150D5/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3.3 mA | 1.19 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MX2EZ150D1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | |||||||||
|
MX2EZ150D2TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | |||||||||
|
MV2EZ150D5E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MV2EZ150D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | |||||||||
|
MV2EZ150DE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 mA | 3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |