Parametric results for: 2EG58297-D2DS-4F under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2eg58297d2ds4f
Select parts from the table below to compare.
Compare
Compare
2EG58297-D2DS-4F
Foxconn
Check for Price Yes Active 164 2 1 mm 2 50 mΩ 1.1 A FEMALE 50 Cycles BOARD POLYETHYLENE GOLD (15) STRAIGHT CARD EDGE CONNECTOR 500VAC V NO 1.15 N 1 GΩ POLARIZED HOUSING 0.15 N UL 94V-0 -40 °C 105 °C PEG COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.039 inch 0.071 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.2 mm 15u inch SURFACE MOUNT 0.344 inch 0.472 inch 3.589 inch HON HAI PRECISION INDUSTRY CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40