Filter Your Search
1 - 6 of 6 results
|
2DAF31S
ITT Interconnect Solutions
|
$300.0123 | No | No | Active | 31 | 3 | 9 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 2/A | STEEL | GOLD | STRAIGHT | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | NO | NO | e4 | NO | RECEPTACLE | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088 | FLOAT MOUNT | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.312 inch | 1.541 inch | ITT CANNON | compliant | |||||||||||
|
R2DAF31SBRF173
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 31 | FEMALE | BOARD AND CABLE | GLASS FILLED POLYAMIDE | 2/A | STEEL | GOLD | D SUBMINIATURE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
R2DAF31SBRF171
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 31 | FEMALE | BOARD AND CABLE | GLASS FILLED POLYAMIDE | 2/A | STEEL | GOLD | D SUBMINIATURE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
2DAF31SBRP
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #4-40 | JACKPOST | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
R2DAF31SBRF172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 31 | FEMALE | BOARD AND CABLE | GLASS FILLED POLYAMIDE | 2/A | STEEL | GOLD | D SUBMINIATURE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
2DAF31SBRPFO
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | STAGGERED | 0.075 inch | 0.075 inch | #4-40 | JACKPOST | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |