Filter Your Search
1 - 10 of 556 results
|
2D5UR
Altech Corporation
|
$37.2842 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | Altech | HANDLE | 35 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 5 A | 480 V | CE; CUL; UL | SNAP ON | ||||||||||||||||
|
2D50UR
Altech Corporation
|
$39.5207 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 5 kA | 50 A | 480 V | CE; CUL; UL | SNAP ON | |||||||||||||||||
|
2D5UM
Altech Corporation
|
$49.7225 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | Altech | HANDLE | 35 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 5 A | 480 V | CE, CUL, UL | SNAP ON | BULK | |||||||||||||||
|
2D50UM
Altech Corporation
|
$57.3414 | Active | NO | 55 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 89.3 mm | UNDER VOLTAGE RELEASE | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 50 A | 277 V | CSA; UL | SCREW AND SNAP ON | BULK | 60 V | |||||||||||||||
|
2D5UL
Altech Corporation
|
$71.0942 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 5 A | 480 V | CE, CUL, UL | SNAP ON | BULK | ||||||||||||||||
|
2D5DL
Altech Corporation
|
$75.6925 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 5 A | CE, CUL, UL | SNAP ON | BULK | 250 V | ||||||||||||||||
|
2D50UL
Altech Corporation
|
$75.6925 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 50 A | 240 V | CE, CUL, UL | SNAP ON | BULK | ||||||||||||||||
|
2D50DL
Altech Corporation
|
$80.2917 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 50 A | CE, CUL, UL | SNAP ON | BULK | 250 V | ||||||||||||||||
|
2D5W-30F
Spectrum Control
|
Check for Price | Obsolete | 50 Ω | 30 dB | 36.99 dBm | 1.45 | 2.5 GHz | FIXED ATTENUATOR | 7/16-F | 2.5 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD/SILVER | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||
|
IAC-0805WA12D5
International Manufacturing Services Inc
|
Check for Price | Active | 50 Ω | 12.5 dB | YES | FIXED ATTENUATOR | e0 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Tin/Lead (Sn/Pb) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant |