Filter Your Search
1 - 1 of 1 results
|
2CDS251001R0558
ABB Semiconductors
|
Check for Price | Active | 480 V | 72 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.5 mm | 69 mm | 88 mm | 88mm x 17.5mm x 69mm | ABB LTD | compliant |