Filter Your Search
1 - 2 of 2 results
|
2C24-P30-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 15 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | 0.3535 Vrms | HYBRID | 30 W | R-XDMA-P11 | 65 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | 25.4 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | EAR99 | Advanced Energy | ||
|
1/2C24-P30-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 60 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | 0.3535 Vrms | HYBRID | 30 W | R-XDMA-P11 | 65 °C | -40 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | 25.4 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | EAR99 | Advanced Energy |