Filter Your Search
1 - 10 of 24 results
|
2C24-N20
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -2 kV | 10 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | 0.3535 Vrms | HYBRID | 20 W | R-PDMA-P11 | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | 19.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | ||||
|
2C24-N20-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE | ||||||||||||||||||||
|
1/2C24-N20-I5-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE | ||||||||||||||||||||
|
2C24-N20-I5
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE | ||||||||||||||||||||
|
2C24-N20-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -2 kV | 10 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | 0.3535 Vrms | HYBRID | 20 W | R-PDMA-P11 | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | PACKAGE-11 | ||||||
|
1/2C24-N20-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE | ||||||||||||||||||||
|
1/2C24-N20-I10-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE | ||||||||||||||||||||
|
1/2C24-N20-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -500 V | 40 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | 0.3535 Vrms | HYBRID | 20 W | R-PDMA-P11 | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | PACKAGE-11 | ||||||
|
1/2C24-N20
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -500 V | 40 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | 0.3535 Vrms | HYBRID | 20 W | R-PDMA-P11 | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | 19.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | ||||
|
2C24-N20-I10-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE |