Filter Your Search
1 - 1 of 1 results
|
2BHR-10-VUA-SS
Adam Technologies Inc
|
Check for Price | Active | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.248 inch | 0.252 inch | 0.498 inch | 0.098 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |