Filter Your Search
1 - 9 of 9 results
|
10030594-122ABSMLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 1 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10030594-122ABSLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 26 | 1 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10030594-122ABSMLF
Amphenol FCi
|
Check for Price | Yes | Active | 26 | 1 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10056265-122ABSLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 26 | 1 | 1 mm | 1 | 55 mΩ | 750 mA | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 39.1424 N | 100 MΩ | 1 | 3.753 N | NO | NO | NO | UL | 94V-0 | -20 °C | 65 °C | LOCATING POSTS | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.303 inch | 0.596 inch | 1.583 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
10056265-122ABSMLF
Amphenol Communications Solutions
|
Check for Price | Active | 26 | 1 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (120) OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10056265-222ABSLF
Amphenol FCi
|
Check for Price | Obsolete | 26 | 1 | 1 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (120) OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10056265-222ABSMLF
Amphenol FCi
|
Check for Price | Active | 26 | 1 | 1 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (120) OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10056265-222ABSMLF
Amphenol Communications Solutions
|
Check for Price | Active | 26 | 1 | 1 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (120) OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10056265-122ABSMLF
Amphenol FCi
|
Check for Price | Active | 26 | 1 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (120) OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |