Filter Your Search
1 - 2 of 2 results
|
2A24-N20-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 10 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 20 W | UL | 65 °C | -40 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown | ||
|
1/2A24-N20-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 40 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 20 W | UL | 65 °C | -40 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown |