Filter Your Search
1 - 5 of 5 results
|
1/2A12-P4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
1/2A12-P4-25PPM-F-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 45 °C | 10 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown | |||||||||||
|
2A12-P4-25PPM-F-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 2 kV | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-XDMA-P11 | UL | 45 °C | 10 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
2A12-P4-25PPM-F-M-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 2 kV | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-XDMA-P11 | UL | 45 °C | 10 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | Advanced Energy | ||
|
2A12-P4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 2 kV | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | Advanced Energy |