Parametric results for: 29ll800 under Rectifier Diodes

Filter Your Search

1 - 10 of 461 results

|
-
-
-
-
-
-
Manufacturer Part Number: 29l
Select parts from the table below to compare.
Compare
Compare
SS29L
Taiwan Semiconductor
$0.1819 Yes Not Recommended 2 A SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 not_compliant EAR99 8541.10.00.80
SS29LH
Taiwan Semiconductor
$0.4306 Yes Not Recommended 2 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 90 V R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN unknown
29L272
Edal Industries Inc
Check for Price Contact Manufacturer 290 mA SILICON RECTIFIER DIODE SINGLE NO 27.2 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
29L300
Edal Industries Inc
Check for Price Contact Manufacturer 290 mA SILICON RECTIFIER DIODE SINGLE NO 30 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
S29AL008D90WHE29
Spansion
Check for Price No Obsolete YES CMOS 1 Not Qualified R-XUUC-N44 e0 44 UNSPECIFIED RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER SPANSION INC 3.90 X 3.05 MM, WAFER-44 compliant EAR99 8542.32.00.51 WAFER 44 90 ns 8 8.3886 Mbit FLASH 16 524.288 k 512000 ASYNCHRONOUS 512KX16 DIE PARALLEL 3 V 3.6 V 2.7 V 3 V
SS29LRT
Taiwan Semiconductor
Check for Price Obsolete 2 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.80
29L89
Edal Industries Inc
Check for Price Contact Manufacturer 290 mA SILICON RECTIFIER DIODE SINGLE NO 8.9 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
S29AL008D90WHC29
Spansion
Check for Price No Obsolete YES CMOS 1 Not Qualified R-XUUC-N44 e0 70 °C 44 UNSPECIFIED RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER SPANSION INC 3.90 X 3.05 MM, WAFER-44 compliant EAR99 8542.32.00.51 WAFER 44 90 ns 8 8.3886 Mbit FLASH 16 524.288 k 512000 ASYNCHRONOUS 512KX16 DIE PARALLEL 3 V 3.6 V 2.7 V 3 V COMMERCIAL
S29AL008D90WHC19
Spansion
Check for Price No Obsolete YES CMOS 1 Not Qualified R-XUUC-N44 e0 70 °C 44 UNSPECIFIED RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER SPANSION INC 3.90 X 3.05 MM, WAFER-44 compliant EAR99 8542.32.00.51 WAFER 44 90 ns 8 8.3886 Mbit FLASH 16 524.288 k 512000 ASYNCHRONOUS 512KX16 DIE PARALLEL 3 V 3.6 V 2.7 V 3 V COMMERCIAL
29L287
Edal Industries Inc
Check for Price Contact Manufacturer 290 mA SILICON RECTIFIER DIODE SINGLE NO 28.7 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70